Reference Only
0797581014
Jumper Wires Pre-Crimped Lead CLIK-Mate 2mm Male-to-CLIK-Mate 2mm Male, Tin (Sn) Pltg, 150mm Lg., 24 AWG, Black
Datasheet
0797581014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Series | 79758 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 797581014 0797581014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.656 | $1,968.00 | |
| $0.574 | $5,166.00 | |
| $0.558 | $11,718.00 | |
| $0.525 | $22,050.00 | |
| $0.492 | $50,184.00 |
Need more?
Sign in to add projects and notes