Reference Only
0797581011
Jumper Wires Pre-Crimped Lead CLIK-Mate 1.5mm Male-to-CLIK-Mate 1.5mm Male, Tin (Sn) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0797581011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 797581011 0797581011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $2,550.00 | |
| $0.83 | $7,470.00 | |
| $0.81 | $17,010.00 | |
| $0.80 | $33,600.00 | |
| $0.79 | $80,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes