Reference Only
0797581002
Jumper Wires Pre-Crimped Lead MicroClasp Female-to-MicroClasp Female, Tin (Sn) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0797581002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | MicroClasp | |
| Part # Aliases | 797581002 0797581002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $2,520.00 | |
| $0.84 | $6,720.00 | |
| $0.82 | $16,400.00 | |
| $0.81 | $32,400.00 | |
| $0.80 | $80,000.00 |
Need more?
Available Regional Inventory
7,000 available now at ttieurope.com
Sign in to add projects and notes