Reference Only
0747521301
End of Life
Ethernet Cables / Networking Cables SFP PLUS - SFP PLUS 3M COPPER CBLE 10G
Datasheet
0747521301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | SFP Twin Axial Cable | |
| Connector End A | SFP+ | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | SFP+ | |
| Connector End B Pin Count | 20 Position | |
| Gender | Male / Male | |
| Cable Length | 3 m (9.843 ft) | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 3.3 V | |
| Description/Function | SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 3 m Length | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 74752 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0747521301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.17 | $34.17 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes