Reference Only

0745470301

Computer Cables IPASS EXT CABLE 26P 1M

Manufacturer:

Mfr Part:
0745470301

TTI Part:
74547-0301

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeParallel Pair
Connector End ASAS, Mini
Connector End A Pin Count26 Position
Connector End BSAS, Mini
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
PackagingBulk
Voltage Rating30 V
Current Rating1 A
Description/FunctionExternal iPass Mini Multi-Lane SAS X4 Cable Assembly, 26 Circuits, 28 AWG, 1 m Length, Key 2, 4, 6
Product TypeComputer Cables
Series74547
SubcategoryCable Assemblies
Part # Aliases0745470301

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8473305100
TARIC8473308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes