Reference Only
0745464080
Computer Cables 8x to (1) 4x PCIe Cable Assy - 0.5m
Datasheet
0745464080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | PCIe Cable | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 68 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 68 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 500 mm | |
| Packaging | Bulk | |
| Voltage Rating | 30 VDC | |
| Current Rating | 1 A | |
| Description/Function | 0.8 mm Pitch iPass PCI Express X4-to-X8 Transition Cable Assembly, 0.5 m Length | |
| Product Type | Computer Cables | |
| Series | 74546 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745464080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
169In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.46 | $93.46 | |
| $77.88 | $2,336.40 | |
| $77.11 | $4,626.60 | |
| $72.91 | $8,749.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
PCI Express / PCI Connectors PCIe Guide Frame, x8, for PCIe Add-In Cards, 1 Cage Angle, With Blocking Key
Sign in to add projects and notes