Reference Only

0745461603

End of Life
Computer Cables IPASS PCIE CABLE ASSY 136P 3M

Manufacturer:

Mfr Part:
0745461603

TTI Part:
74546-1603

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypePCIe Cable
Connector End APCI Express
Connector End A Pin Count136 Position
Connector End BPCI Express
Connector End B Pin Count136 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length3 m
PackagingBulk
Voltage Rating30 VDC
Current Rating1 A
Description/FunctioniPass PCIe x16 Cable Assembly, 28 AWG, 3 m Length
Product TypeComputer Cables
Series74546
SubcategoryCable Assemblies
Part # Aliases0745461603

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameC,C'-azodi(formamide)

Documents

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$501.81$501.81
$451.63$4,516.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.