Reference Only
0745460405
End of Life
Computer Cables iPass PCIe x4 Cable Assy., 26 AWG, 5.0m Lg.
Datasheet
0745460405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | PCIe Cable | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 38 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 5 m | |
| Packaging | Bulk | |
| Voltage Rating | 30 VDC | |
| Current Rating | 1 A | |
| Description/Function | iPass PCIe x4 Cable Assembly, 26 AWG, 5 m Length | |
| Product Type | Computer Cables | |
| Series | 74546 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745460405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations the |