Reference Only
0745460403
End of Life
Computer Cables iPass PCIe x4 Cable Assy., 28 AWG, 3.0m Lg.
Datasheet
0745460403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | PCIe Cable | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 38 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 3 m | |
| Packaging | Bulk | |
| Voltage Rating | 30 VDC | |
| Current Rating | 1 A | |
| Description/Function | iPass PCIe x4 Cable Assembly, 28 AWG, 3 m Length | |
| Product Type | Computer Cables | |
| Series | 74546 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745460403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts

Molex
PCI Express / PCI Connectors PCIe Guide Frame, x4, for PCIe Add-In Cards, 1 Cage Angle, With Blocking Key
Sign in to add projects and notes