Reference Only
0745460400
End of Life
Computer Cables 4x PCIe Cable Assemb ble Assembly - 0.5m
Datasheet
0745460400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | PCIe Cable | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 38 Position | |
| Gender | Plug (Male) | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 500 mm | |
| Packaging | Bulk | |
| Voltage Rating | 30 VDC | |
| Current Rating | 1 A | |
| Description/Function | iPass PCIe x4 Cable Assembly, 28 AWG, 0.5 m Length | |
| Product Type | Computer Cables | |
| Series | 74546 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745460400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |