Reference Only
0690081070
Extraction, Removal & Insertion Tools Extraction Tool for Picoflex PF-50 Conn.s, 4-26 Pos.
Datasheet
0690081070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Rectangular Connectors | |
| For Use With | 90327 Connector | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690081070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.54 | $22.54 | |
| $22.32 | $66.96 | |
| $21.51 | $107.55 | |
| $18.91 | $945.50 | |
| $18.72 | $1,872.00 | |
| $18.54 | $3,708.00 | |
| $18.35 | $7,340.00 | |
| $18.17 | $14,536.00 |
Need more?
Sign in to add projects and notes