Reference Only
0690080140
Extraction, Removal & Insertion Tools Insertion Tool for C-Grid III Pre-crimped Terminals
Datasheet
0690080140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Hand Tool | |
| Description/Function | Insertion hand tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150 | |
| Part # Aliases | 0690080140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.71 | $66.71 | |
| $61.37 | $306.85 | |
| $59.84 | $598.40 | |
| $58.09 | $1,161.80 | |
| $56.82 | $2,272.80 | |
| $56.26 | $4,500.80 | |
| $55.70 | $7,798.00 | |
| $55.15 | $17,648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes