Reference Only
0690080003
Extraction, Removal & Insertion Tools Extraction Tool for C-Grid III Terminals
Datasheet
0690080003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Hand Tool | |
| Description/Function | Manual extraction tool | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690080003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.63 | $52.63 | |
| $52.11 | $156.33 | |
| $49.75 | $248.75 | |
| $48.13 | $481.30 | |
| $47.65 | $953.00 | |
| $45.92 | $1,377.60 | |
| $45.47 | $2,273.50 | |
| $45.02 | $7,653.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes