Reference Only
0687980004
End of Life
USB Cables / IEEE 1394 Cables USB CBL ASY TYP CtoC USB3.1 GEN2 0.8M LTH
Datasheet
0687980004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.1 Gen 2 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 22 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 22 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 800 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | 68798 | |
| Voltage Rating | 30 VDC | |
| Current Rating | 3 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | USB Type-C | |
| Part # Aliases | 687980004 0687980004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.95 | $199.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes