Reference Only
0687670201
End of Life
HDMI Cables HDMI A Male-to-HDMI A Male Cable Assy., Version 1.4 w/ Ethernet, 3m Lg., Black
Datasheet
0687670201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Cable Length | 3 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 40 VDC | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | HDMI Cables | |
| Series | 68767 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 687670201 0687670201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,316In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.64 | $11.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes