Reference Only
0685610017
End of Life
Computer Cables NOT AVAILABLE THROUGH MOUSER
Datasheet
0685610017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Signal Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 7 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Voltage Rating | 40 V | |
| Current Rating | 1.5 A | |
| Description/Function | 1.27 mm Pitch Serial ATA Straight Latching to Right Angle Latching Signal Cable Assembly, 1 m Length, Red, Lead-Free | |
| Product Type | Computer Cables | |
| Series | 68561 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0685610017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |