Reference Only
0638170000
Wire Stripping & Cutting Tools Hand Wire Stripping Tool for 34-8 AWG Wire w/ 1mm Max Insulation Thick.
Datasheet
0638170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Description/Function | Stripper | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638170000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.76 | $121.76 | |
| $116.31 | $348.93 | |
| $114.39 | $571.95 | |
| $110.72 | $1,107.20 | |
| $105.43 | $2,635.75 |
Need more?
Sign in to add projects and notes