Reference Only
0638132700
Extraction, Removal & Insertion Tools Extraction and Activation Tool
Datasheet
0638132700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Sabre 7.5mm (Female) Extraction Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit | |
| Part # Aliases | 0638132700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.91 | $31.91 | |
| $30.25 | $151.25 | |
| $26.75 | $535.00 | |
| $26.03 | $780.90 | |
| $25.77 | $1,288.50 | |
| $25.52 | $2,552.00 | |
| $25.26 | $4,041.60 | |
| $25.01 | $8,003.20 |
Need more?
Sign in to add projects and notes