Reference Only
0638132400
Extraction, Removal & Insertion Tools Extraction Tool for 0.635mm CP Crimp Terminals for CMC Conn.
Datasheet
0638132400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With Molex 98913, 64322 Series Socket Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638132400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.25 | $158.25 | |
| $156.68 | $313.36 | |
| $144.14 | $720.70 | |
| $141.70 | $1,417.00 | |
| $140.29 | $3,507.25 | |
| $135.79 | $6,789.50 |
Need more?
Sign in to add projects and notes