Reference Only
0638130400
Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Sr. Terminals, 16-8 AWG
Datasheet
0638130400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Hand Tool | |
| Description/Function | Extraction tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Sr. | |
| Part # Aliases | 0638130400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.24 | $158.24 | |
| $156.68 | $313.36 | |
| $151.26 | $453.78 | |
| $149.76 | $748.80 | |
| $148.28 | $1,482.80 | |
| $145.97 | $3,649.25 | |
| $144.52 | $5,780.80 | |
| $143.09 | $11,447.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes