Reference Only
0638120800
Extraction, Removal & Insertion Tools Insertion Tool for Micro-Fit 3 and CRC Male and Female Crimp Terminals, 30-20 AWG
Datasheet
0638120800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Insertion Hand Tool | |
| Description/Function | Insertion Tool for Micro-Fit 3.0 & CRC Male & Female Crimp Terminals | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0638120800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.45 | $126.45 | |
| $124.45 | $373.35 | |
| $118.92 | $594.60 | |
| $109.11 | $1,091.10 | |
| $106.08 | $2,652.00 | |
| $101.84 | $7,128.80 |
Need more?
Sign in to add projects and notes