Reference Only
0637000539
Other Tools COMPRESSION SPRING *
Datasheet
0637000539 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Springs | |
| Type | Compression | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0637000539 637000539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7320905060 |
| TARIC | 7320208190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.44 | $19.44 | |
| $16.20 | $81.00 | |
| $16.04 | $160.40 | |
| $14.86 | $371.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes