Reference Only
0636001057
Other Tools SPRING
Datasheet
0636001057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Springs | |
| Type | Spring | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0636001057 636001057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7320909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.59 | $26.59 | |
| $26.32 | $78.96 | |
| $23.08 | $230.80 | |
| $22.06 | $441.20 | |
| $21.83 | $654.90 | |
| $21.43 | $1,071.50 | |
| $20.83 | $2,083.00 | |
| $20.62 | $4,124.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes