Reference Only
0634451405
Bench Top Tools Insulation Anvil
Datasheet
0634451405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Anvil | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634451405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205901000 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.21 | $165.21 | |
| $163.56 | $654.24 | |
| $150.51 | $903.06 | |
| $142.81 | $1,428.10 | |
| $140.25 | $2,805.00 | |
| $138.85 | $4,165.50 | |
| $137.46 | $6,873.00 | |
| $133.29 | $13,329.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes