Reference Only
0634430090
Other Tools WIRE STOP ASSEMBLY *
Datasheet
0634430090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Wire Stops | |
| Type | With Wire Stop | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634430090 634430090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.78 | $58.78 | |
| $58.20 | $116.40 | |
| $57.62 | $288.10 | |
| $52.51 | $525.10 | |
| $51.01 | $1,020.20 | |
| $50.09 | $1,502.70 | |
| $49.60 | $2,480.00 | |
| $47.61 | $7,141.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes