Reference Only
0367693066
Jumper Wires Pre-Crimped Lead Male-to-Pigtail 1.50um (Sn) Plating 300mm Length 20 AWG Blk
Datasheet
0367693066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Cable Assemblies | |
| Type | Power and Signal Cable | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 36769 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693066 0367693066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.723 | $5.06 | |
| $0.715 | $7.15 | |
| $0.706 | $17.65 | |
| $0.698 | $34.90 | |
| $0.691 | $69.10 | |
| $0.683 | $170.75 | |
| $0.675 | $337.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes