Reference Only
0367693064
Jumper Wires Pre-Crimped Lead Female-to-Pigtail 1.50um (Sn) Plating 300mm Length 16 AWG Blk
Datasheet
0367693064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Cable Assemblies | |
| Type | Power and Signal Cable | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 36769 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693064 0367693064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.675 | $5.40 | |
| $0.667 | $6.67 | |
| $0.659 | $16.47 | |
| $0.652 | $32.60 | |
| $0.645 | $64.50 | |
| $0.637 | $159.25 | |
| $0.63 | $315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes