Reference Only
0367693061
Jumper Wires Pre-Crimped Lead Micro-Fit+ Male-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 16 AWG, Black
Datasheet
0367693061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Cable Assemblies | |
| Type | Power and Signal Cable | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 36769 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693061 0367693061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $5.11 | |
| $0.722 | $7.22 | |
| $0.714 | $17.85 | |
| $0.706 | $35.30 | |
| $0.698 | $69.80 | |
| $0.69 | $172.50 | |
| $0.682 | $341.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes