Reference Only
0260010502
End of Life
FFC / FPC Jumper Cables 2.54MM 05P 2.00" JUMPER
Datasheet
0260010502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 5 Conductor | |
| Pitch | 2.54 mm | |
| Cable Length | 51 mm | |
| Voltage Rating | 300 V | |
| Series | 26001 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | 0260010502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $827.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.