Reference Only
0192940002
Other Tools Economy Cable Tie Tool
Datasheet
0192940002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Tools and Accessories | |
| Type | Cable Tie Gun | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 192940002 ETC-5 0192940002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.03 | $27.03 | |
| $25.67 | $128.35 | |
| $25.33 | $253.30 | |
| $25.08 | $627.00 | |
| $24.83 | $1,241.50 | |
| $24.58 | $2,458.00 | |
| $24.34 | $4,868.00 | |
| $24.10 | $23,136.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes