Reference Only
0192700018
Heat Shrink Tubing & Sleeves 3/4 INCH BCT BLACK
Datasheet
0192700018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Recovered Diameter | 5.59 mm (0.22 in) | |
| Shrink Ratio | 3:1 | |
| Series | 19270 | |
| Packaging | Each | |
| Dielectric Strength | 600 V | |
| Family | Heat Shrink Tubing | |
| Features | Dual wall | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 120 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192700018 PFB-07-1BK 0192700018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $1,074.00 | |
| $3.42 | $3,078.00 | |
| $2.96 | $6,216.00 | |
| $2.93 | $12,306.00 | |
| $2.90 | $29,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes