Reference Only
0192690028
Heat Shrink Tubing & Sleeves 1/2INCH DUAL HS STCK 1STIK=4FT PRC PER FT
Datasheet
0192690028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 3.99 mm (0.157 in) | |
| Shrink Ratio | 3:1 | |
| Series | 19269 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192690028 PF3-1/2-1BK 0192690028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.16 | $216.00 | |
| $2.06 | $412.00 | |
| $2.04 | $1,020.00 | |
| $2.02 | $2,020.00 | |
| $2.00 | $5,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes