Reference Only
0192690013
Heat Shrink Tubing & Sleeves Dual Wall Polyolefin Heat Shrink Tubing w/ Adhesive Melt Liner, 4.75mm Inside Diameter (As Supplied), Black, 1.22m Lg.
Datasheet
0192690013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Recovered Diameter | 1.52 mm (0.06 in) | |
| Shrink Ratio | 3:1 | |
| Series | 19269 | |
| Packaging | Stick | |
| Unit Of Measure | Foot | |
| Chemical Resistant | No | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192690013 PF3-3/16-1BK 0192690013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 4 / Multiples: 4)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.24 | $124.00 | |
| $1.13 | $226.00 | |
| $1.07 | $535.00 | |
| $1.02 | $1,020.00 | |
| $1.01 | $2,525.00 | |
| $1.00 | $5,000.00 | |
| $0.99 | $7,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes