Reference Only
0154670703
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51mm Cable Lg., Tin (Sn) Pltg, 4 Pos.
Datasheet
0154670703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 5 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 51 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 1.25 A | |
| Voltage Rating | 60 VAC | |
| Compliance | IEC 61249-2-21 | |
| Series | 15467 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 154670703 0154670703 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6.99 | |
| $2.05 | $20.50 | |
| $1.97 | $49.25 | |
| $1.82 | $91.00 | |
| $1.79 | $179.00 | |
| $1.76 | $264.00 | |
| $1.66 | $415.00 | |
| $1.63 | $815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes