Reference Only

0154660424

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Latching Ears, Same Side Contacts (Type A), 102mm Cable Lg., Tin (Sn) Pltg, 24 Pos.

Manufacturer:

Mfr Part:
0154660424

TTI Part:
15466-0424

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors24 Conductor
Pitch0.5 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Voltage Rating60 VAC
Series15466
PackagingEach
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$6.93
$2.20$22.00
$2.06$51.50
$1.96$98.00
$1.83$183.00
$1.80$360.00
$1.77$619.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes