Reference Only
0154660407
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Latching Ears, Same Side Contacts (Type A), 102mm Cable Lg., Tin (Sn) Pltg, 7 Pos.
Datasheet
0154660407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 7 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Voltage Rating | 60 VAC | |
| Series | 15466 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $6.51 | |
| $2.14 | $21.40 | |
| $2.11 | $52.75 | |
| $1.93 | $96.50 | |
| $1.66 | $166.00 | |
| $1.63 | $326.00 | |
| $1.60 | $640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes