Reference Only

0151670952

FFC / FPC Jumper Cables FFC 1 Type D 25 Ckts lgt 152

Manufacturer:

Mfr Part:
0151670952

TTI Part:
15167-0952

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Pitch1 mm
Cable Length152 mm
Current Rating500 mA
Voltage Rating60 VAC
Series15167
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0151670952 151670952

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.