Reference Only
0150670624
New Product
FFC / FPC Jumper Cables 1.00mm Pitch Premo-Flex Hot Bar Solder FFC Jumpers Type A 152.00mm Sn 24 CKTs
Datasheet
0150670624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 24 Conductor | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 1.25 A | |
| Voltage Rating | 60 VAC | |
| Series | 15067 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 15067624 015067624 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $8.52 | |
| $3.55 | $177.50 | |
| $3.02 | $1,510.00 | |
| $2.86 | $2,860.00 | |
| $2.73 | $5,460.00 | |
| $2.69 | $13,450.00 | |
| $2.65 | $26,500.00 | |
| $2.63 | $65,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes