Reference Only
0150670606
New Product
FFC / FPC Jumper Cables 1.00mm Pitch Premo-Flex Hot Bar Solder FFC Jumpers Type A 152.00mm Sn 6 Circuits
Datasheet
0150670606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 1.25 A | |
| Voltage Rating | 60 VAC | |
| Series | 15067 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 15067606 015067606 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $6.18 | |
| $1.85 | $185.00 | |
| $1.83 | $915.00 | |
| $1.81 | $1,810.00 | |
| $1.80 | $3,600.00 | |
| $1.78 | $8,900.00 | |
| $1.76 | $17,600.00 | |
| $1.74 | $43,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes