Reference Only
0150670320
New Product
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex Hot Bar Solder FFC Jumpers, Same Side Contacts (Type A), 76mm Cable Lg., Tin (Sn) Pltg, 20 Pos.
Datasheet
0150670320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 20 Conductor | |
| Cable Length | 76 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 1.25 A | |
| Voltage Rating | 60 VAC | |
| Series | 15067 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 15067320 015067320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $5.55 | |
| $1.83 | $18.30 | |
| $1.81 | $905.00 | |
| $1.79 | $1,790.00 | |
| $1.77 | $3,540.00 | |
| $1.76 | $8,800.00 | |
| $1.74 | $17,400.00 | |
| $1.72 | $43,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes