Reference Only
0150612310
New Product
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex Round Flat Cable (RFC) Jumpers, Round-to-Flat (Type B), 76mm Cable Lg., Tin (Sn) Pltg, 10 Pos.
Datasheet
0150612310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 76 mm (2.992 in) | |
| Current Rating | 1.25 A | |
| Voltage Rating | 60 VAC | |
| Series | 15061 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 150612310 0150612310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $5.85 | |
| $1.16 | $11.60 | |
| $1.14 | $570.00 | |
| $1.13 | $1,130.00 | |
| $1.12 | $2,240.00 | |
| $1.11 | $5,550.00 | |
| $1.10 | $11,000.00 | |
| $1.09 | $27,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes