Reference Only
0150610650
New Product
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex Round Flat Cable (RFC) Jumpers, Round Throughout (Type C), 152mm Cable Lg., Tin (Sn) Pltg, 50 Pos.
Datasheet
0150610650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 50 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 152 mm | |
| Series | 15061 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150610650 0150610650 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $5.17 | |
| $4.70 | $470.00 | |
| $4.20 | $2,100.00 | |
| $4.00 | $4,000.00 | |
| $3.96 | $7,920.00 | |
| $3.92 | $19,600.00 | |
| $3.88 | $38,800.00 | |
| $3.84 | $96,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes