Reference Only
0150610250
New Product
FFC / FPC Jumper Cables FFC 1mm Pitch 50 CKTS 51mm
Datasheet
0150610250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 50 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 51 mm | |
| Series | 15061 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150610250 0150610250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $5.91 | |
| $1.95 | $19.50 | |
| $1.93 | $965.00 | |
| $1.91 | $1,910.00 | |
| $1.89 | $3,780.00 | |
| $1.87 | $9,350.00 | |
| $1.85 | $18,500.00 | |
| $1.84 | $46,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes