Reference Only
0150610230
New Product
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex Round Flat Cable (RFC) Jumpers, Round Throughout (Type C), 51mm Cable Lg., Tin (Sn) Pltg, 30 Pos.
Datasheet
0150610230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 30 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 51 mm | |
| Series | 15061 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150610230 0150610230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $5.04 | |
| $1.66 | $16.60 | |
| $1.65 | $825.00 | |
| $1.57 | $1,570.00 | |
| $1.56 | $3,120.00 | |
| $1.45 | $7,250.00 | |
| $1.44 | $14,400.00 | |
| $1.42 | $35,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes