Reference Only
0150610210
New Product
FFC / FPC Jumper Cables 1mm Pit. Premo-Flex Round Flat Cable (RFC) Jumpers, Round Throughout (Type C), 51mm Cable Lg., Tin (Sn) Pltg, 10 Pos.
Datasheet
0150610210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 51 mm | |
| Series | 15061 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150610210 0150610210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $5.25 | |
| $1.04 | $10.40 | |
| $1.03 | $515.00 | |
| $1.02 | $1,020.00 | |
| $1.01 | $2,020.00 | |
| $1.00 | $5,000.00 | |
| $0.99 | $9,900.00 | |
| $0.98 | $24,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes