Reference Only
0150260610
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex LVDS Jumper, 152mm Cable Lg., Gold (Au) Pltg, 10 Pos.
Datasheet
0150260610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 VAC | |
| Compliance | IEC 61249-2-21 | |
| Series | 15026 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyimide (PI) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150260610 0150260610 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.86 | $6.86 | |
| $6.78 | $13.56 | |
| $6.71 | $33.55 | |
| $6.63 | $66.30 | |
| $5.62 | $562.00 | |
| $5.56 | $1,390.00 | |
| $5.29 | $2,645.00 | |
| $5.04 | $5,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes