Reference Only
0150200429
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76mm Cable Lg., Gold (Au) Pltg, 40 Pos.
Datasheet
0150200429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 40 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 76 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15020 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Etched Polyamide | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150200429 150200429 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
786In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $7.58 | |
| $3.31 | $827.50 | |
| $3.15 | $1,575.00 | |
| $3.06 | $3,060.00 | |
| $3.02 | $6,040.00 | |
| $2.98 | $11,920.00 | |
| $2.94 | $29,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Bottom Contact, 2mm Ht., 40 Pos., Gold Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Top Contact, 2mm Ht., 40 Pos., Gold Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn. 0.5mm Pit., FD19 Series, R/A, Bottom Contact, 1.9mm Ht., 40 Pos., Gold over Nickel Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, Vert., 3.9mm Ht., 40 Pos., Gold Pltg
Sign in to add projects and notes