Reference Only
0150200317
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 30CKT
Datasheet
0150200317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 30 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 51 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15020 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Etched Polyamide | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150200317 150200317 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,000
On Order
2,000 expected 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $5,400.00 | |
| $2.66 | $10,640.00 | |
| $2.63 | $26,300.00 | |
| $2.59 | $51,800.00 | |
| $2.56 | $128,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors RA SMT ZIF TOP 30P GOLD

FFC & FPC Connectors 0.5 FPC ZIF SMT R/AU prCont30CktEmbsTpPkg

FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 30CKT ZIF

FFC & FPC Connectors 30CKT RA SMT ZIF BOTTOM CONTACT

FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt30CktEmbsTpPkg
My Notes
Sign into see notes.