Reference Only
0150200153
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 203 TYPEA 14CKT
Datasheet
0150200153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 14 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 203 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15020 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Etched Polyamide | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150200153 150200153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $6.64 | |
| $2.86 | $143.00 | |
| $2.62 | $655.00 | |
| $2.50 | $1,250.00 | |
| $2.40 | $2,400.00 | |
| $2.37 | $4,740.00 | |
| $2.26 | $9,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 14Ckt

FFC & FPC Connectors 0.5 FPC ZIF SMT ST 1 ST 10Ckt EmbsTp Pkg

FFC & FPC Connectors .5mm FPC 14P CONN RA SMT B-FLIP DUAL
My Notes
Sign into see notes.