Reference Only
0150200071
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305mm Cable Lg., Gold (Au) Pltg, 6 Pos.
Datasheet
0150200071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 305 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15020 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Etched Polyamide | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150200071 150200071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $7.41 | |
| $2.43 | $24.30 | |
| $2.40 | $60.00 | |
| $2.37 | $118.50 | |
| $2.33 | $233.00 | |
| $2.30 | $345.00 | |
| $1.96 | $1,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., FBH1 Series, R/A, Dual Contact, 1mm Ht., 6 Pos., Gold over Nickel Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Bottom Contact, 2mm Ht., 6 Pos., Gold Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Top Contact, 2mm Ht., 6 Pos., Gold Pltg

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., FD19 Series, R/A, Bottom Contact, 1.9mm Ht., 6 Pos., Gold over Nickel Pltg
Sign in to add projects and notes